ELC-3FN470M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 644
Unit Price: 0,40000 €
Datasheet
47 µH Unshielded Inductor 230 mA 2.45Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-3FN470M

DigiKey Part Number
PCD2046TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELC-3FN470M
Description
FIXED IND 47UH 230MA 2.45 OHM
Customer Reference
Detailed Description
47 µH Unshielded Inductor 230 mA 2.45Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.45Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes