Similar

ELC-3FN2R7N | |
|---|---|
DigiKey Part Number | PCD2037TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELC-3FN2R7N |
Description | FIXED IND 2.7UH 950MA 150 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Inductor 950 mA 150mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 150mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Tolerance ±30% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0302-2R7ML | Bourns Inc. | 1.980 | SDR0302-2R7MLCT-ND | 0,39000 € | Similar |


