Similar

ELC-18E471L | |
|---|---|
DigiKey Part Number | ELC-18E471L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-18E471L |
Description | FIXED IND 470UH 1.5A 150 MOHM TH |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 1.5 A 150mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.748" Dia (19.00mm) |
Inductance | Height - Seated (Max) 0.988" (25.10mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIUR-15-471K | Abracon LLC | 2.700 | AIUR-15-471K-ND | 1,96000 € | Similar |


