Similar

ELC-18E222L | |
|---|---|
DigiKey Part Number | ELC-18E222L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-18E222L |
Description | FIXED IND 2.2MH 730MA 630 MOHM |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Drum Core, Wirewound Inductor 730 mA 630mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 630mOhm |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.748" Dia (19.00mm) |
Inductance | Height - Seated (Max) 0.988" (25.10mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC780R-225K | Delevan | 131 | DN7849-ND | 8,55000 € | Similar |


