ELC-18E220L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 291
Unit Price: 1,90000 €
Datasheet
22 µH Shielded Drum Core, Wirewound Inductor 5 A 22mOhm Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-18E220L

DigiKey Part Number
ELC-18E220L-ND
Manufacturer
Manufacturer Product Number
ELC-18E220L
Description
FIXED IND 22UH 5A 22 MOHM TH
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 5 A 22mOhm Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
22mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.748" Dia (19.00mm)
Height - Seated (Max)
0.988" (25.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes