Similar

ELC-18E150L | |
|---|---|
DigiKey Part Number | ELC-18E150L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-18E150L |
Description | FIXED IND 15UH 5.4A 17 MOHM TH |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5.4 A 17mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17mOhm |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.748" Dia (19.00mm) |
Inductance | Height - Seated (Max) 0.988" (25.10mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744750340150 | Würth Elektronik | 94 | 732-7152-ND | 1,86000 € | Similar |


