Similar

ELC-18E103L | |
|---|---|
DigiKey Part Number | ELC-18E103L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-18E103L |
Description | FIXED IND 10MH 330MA 2.7 OHM TH |
Customer Reference | |
Detailed Description | 10 mH Shielded Drum Core, Wirewound Inductor 330 mA 2.7Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.7Ohm |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.748" Dia (19.00mm) |
Inductance | Height - Seated (Max) 0.988" (25.10mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447231103 | Würth Elektronik | 0 | 732-7182-ND | 1,69000 € | Similar |


