10 mH Shielded Drum Core, Wirewound Inductor 330 mA 2.7Ohm Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-18E103

DigiKey Part Number
ELC-18E103-ND
Manufacturer
Manufacturer Product Number
ELC-18E103
Description
FIXED IND 10MH 330MA 2.7 OHM TH
Customer Reference
Detailed Description
10 mH Shielded Drum Core, Wirewound Inductor 330 mA 2.7Ohm Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
2.7Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.748" Dia (19.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.