Similar

ELC-18B820L | |
|---|---|
DigiKey Part Number | ELC-18B820L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-18B820L |
Description | FIXED IND 82UH 3.7A 51 MOHM TH |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 3.7 A 51mOhm Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | ELC-18B820L Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 51mOhm |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder (Open) |
Material - Core | Size / Dimension 0.787" Dia (20.00mm) |
Inductance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIUR-15-820K | Abracon LLC | 0 | AIUR-15-820K-ND | 1,05912 € | Similar |


