ELC-18B102L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 713
Unit Price: 1,99000 €
Datasheet
1 mH Unshielded Drum Core, Wirewound Inductor 1.1 A 390mOhm Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-18B102L

DigiKey Part Number
ELC-18B102L-ND
Manufacturer
Manufacturer Product Number
ELC-18B102L
Description
FIXED IND 1MH 1.1A 390 MOHM TH
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 1.1 A 390mOhm Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
ELC-18B102L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
390mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes