Similar

ELC-16B681L | |
|---|---|
DigiKey Part Number | ELC-16B681L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-16B681L |
Description | FIXED IND 680UH 1A 430 MOHM TH |
Customer Reference | |
Detailed Description | 680 µH Unshielded Wirewound Inductor 1 A 430mOhm Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | ELC-16B681L Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 430mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder (Open) |
Type Wirewound | Size / Dimension 0.630" Dia (16.00mm) |
Inductance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC630R-684K | Delevan | 0 | DN4788-ND | 5,88290 € | Similar |


