ELC-16B560L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,05912 €
Datasheet
56 µH Unshielded Wirewound Inductor 3.4 A 51mOhm Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-16B560L

DigiKey Part Number
ELC-16B560L-ND
Manufacturer
Manufacturer Product Number
ELC-16B560L
Description
FIXED IND 56UH 3.4A 51 MOHM TH
Customer Reference
Detailed Description
56 µH Unshielded Wirewound Inductor 3.4 A 51mOhm Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
ELC-16B560L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
51mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes