Similar

ELC-16B472L | |
|---|---|
DigiKey Part Number | ELC-16B472L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-16B472L |
Description | FIXED IND 4.7MH 360MA 3.3 OHM TH |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Wirewound Inductor 360 mA 3.3Ohm Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | ELC-16B472L Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.3Ohm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder (Open) |
Type Wirewound | Size / Dimension 0.630" Dia (16.00mm) |
Inductance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIUR-06-472K | Abracon LLC | 0 | AIUR-06-472K-ND | 0,81000 € | Similar |


