27 µH Unshielded Wirewound Inductor 4.3 A 34mOhm Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-16B270L

DigiKey Part Number
ELC-16B270L-ND
Manufacturer
Manufacturer Product Number
ELC-16B270L
Description
FIXED IND 27UH 4.3A 34 MOHM TH
Customer Reference
Detailed Description
27 µH Unshielded Wirewound Inductor 4.3 A 34mOhm Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
ELC-16B270L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
34mOhm
Series
Inductance Frequency - Test
10 kHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Vertical Cylinder (Open)
Type
Wirewound
Size / Dimension
0.630" Dia (16.00mm)
Inductance
Height - Seated (Max)
0.906" (23.00mm)
Tolerance
±10%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.