Similar

ELC-16B221L | |
|---|---|
DigiKey Part Number | ELC-16B221L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-16B221L |
Description | FIXED IND 220UH 1.9A 130 MOHM TH |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 1.9 A 130mOhm Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | ELC-16B221L Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 130mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder (Open) |
Type Wirewound | Size / Dimension 0.630" Dia (16.00mm) |
Inductance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC630R-224K | Delevan | 329 | DN4770-ND | 9,04000 € | Similar |


