Similar

ELC-16B151L | |
|---|---|
DigiKey Part Number | ELC-16B151L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-16B151L |
Description | FIXED IND 150UH 2.2A 103 MOHM TH |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 2.2 A 103mOhm Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | ELC-16B151L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 103mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Base Product Number |


