ELC-16B120L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2
Unit Price: 7,16000 €
Datasheet
12 µH Unshielded Wirewound Inductor 5.5 A 23mOhm Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-16B120L

DigiKey Part Number
ELC-16B120L-ND
Manufacturer
Manufacturer Product Number
ELC-16B120L
Description
FIXED IND 12UH 5.5A 23 MOHM TH
Customer Reference
Detailed Description
12 µH Unshielded Wirewound Inductor 5.5 A 23mOhm Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
ELC-16B120L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
23mOhm
Series
Inductance Frequency - Test
10 kHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Vertical Cylinder (Open)
Type
Wirewound
Size / Dimension
0.630" Dia (16.00mm)
Inductance
Height - Seated (Max)
0.906" (23.00mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1110-120K-RCBourns Inc.2M8339-ND7,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes