
ELC-16B103L | |
|---|---|
DigiKey Part Number | ELC-16B103L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-16B103L |
Description | FIXED IND 10MH 260MA 6.4 OHM TH |
Customer Reference | |
Detailed Description | 10 mH Unshielded Wirewound Inductor 260 mA 6.4Ohm Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | ELC-16B103L Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.4Ohm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder (Open) |
Type Wirewound | Size / Dimension 0.630" Dia (16.00mm) |
Inductance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19R106C | Murata Power Solutions Inc. | 272 | 811-3490-ND | 2,00000 € | Similar |


