Similar

ELC-15E472L | |
|---|---|
DigiKey Part Number | ELC-15E472L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-15E472L |
Description | FIXED IND 4.7MH 430MA 2.4 OHM TH |
Customer Reference | |
Detailed Description | 4.7 mH Shielded Drum Core, Wirewound Inductor 430 mA 2.4Ohm Radial, Vertical Cylinder, 3 Leads |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.4Ohm |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder, 3 Leads |
Material - Core | Size / Dimension 0.630" Dia (16.00mm) |
Inductance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP1317NP-472L | Sumida America Inc. | 0 | RCP1317NP-472L-ND | 0,53590 € | Similar |


