Similar

ELC-15E271L | |
|---|---|
DigiKey Part Number | ELC-15E271L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-15E271L |
Description | FIXED IND 270UH 1.7A 150 MOHM TH |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 1.7 A 150mOhm Radial, Vertical Cylinder, 3 Leads |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder, 3 Leads |
Material - Core | Size / Dimension 0.630" Dia (16.00mm) |
Inductance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIUR-15-271K | Abracon LLC | 686 | AIUR-15-271K-ND | 1,89000 € | Similar |


