
ELC-15E182 | |
|---|---|
DigiKey Part Number | ELC-15E182-ND |
Manufacturer | |
Manufacturer Product Number | ELC-15E182 |
Description | FIXED IND 1.8MH 750MA 870 MOHM |
Customer Reference | |
Detailed Description | 1.8 mH Shielded Wirewound Inductor 750 mA 870mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 870mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.630" Dia (16.00mm) |
Inductance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |

