Direct

ELC-15E150L | |
|---|---|
DigiKey Part Number | ELC-15E150L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-15E150L |
Description | FIXED IND 15UH 4.7A 22 MOHM TH |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4.7 A 22mOhm Radial, Vertical Cylinder, 3 Leads |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22mOhm |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder, 3 Leads |
Material - Core | Size / Dimension 0.630" Dia (16.00mm) |
Inductance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744750420150 | Würth Elektronik | 157 | 732-7156-ND | 1,90000 € | Direct |


