ELC-12E5R6L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,43263 €
Datasheet
5.6 µH Shielded Wirewound Inductor 4.1 A 16mOhm Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-12E5R6L

DigiKey Part Number
ELC-12E5R6L-ND
Manufacturer
Manufacturer Product Number
ELC-12E5R6L
Description
FIXED IND 5.6UH 4.1A 16 MOHM TH
Customer Reference
Detailed Description
5.6 µH Shielded Wirewound Inductor 4.1 A 16mOhm Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
16mOhm
Series
Inductance Frequency - Test
10 kHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Vertical Cylinder
Type
Wirewound
Size / Dimension
0.531" Dia (13.50mm)
Inductance
Height - Seated (Max)
0.768" (19.50mm)
Tolerance
±25%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIUR-06-5R6KAbracon LLC0AIUR-06-5R6K-ND0,43263 €Similar
Obsolete
This product is no longer manufactured. View Substitutes