Similar

ELC-12E331L | |
|---|---|
DigiKey Part Number | ELC-12E331L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-12E331L |
Description | FIXED IND 330UH 790MA 360 MOHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 790 mA 360mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 360mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.531" Dia (13.50mm) |
Inductance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447471331 | Würth Elektronik | 395 | 732-4208-ND | 2,23000 € | Similar |


