
ELC-12E101L | |
|---|---|
DigiKey Part Number | ELC-12E101L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-12E101L |
Description | FIXED IND 100UH 1.3A 140 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.3 A 140mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.531" Dia (13.50mm) |
Inductance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12RS104C | Murata Power Solutions Inc. | 309 | 811-2096-ND | 1,15000 € | Similar |


