
ELC-12D681E | |
|---|---|
DigiKey Part Number | ELC-12D681E-ND |
Manufacturer | |
Manufacturer Product Number | ELC-12D681E |
Description | FIXED IND 680UH 980MA 460 MOHM |
Customer Reference | |
Detailed Description | 680 µH Unshielded Wirewound Inductor 980 mA 460mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC-12D681E Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 460mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.492" Dia (12.50mm) |
Inductance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19R684C | Murata Power Solutions Inc. | 0 | 811-3504-ND | 2,00000 € | Similar |


