Similar

ELC-12D471E | |
|---|---|
DigiKey Part Number | ELC-12D471E-ND |
Manufacturer | |
Manufacturer Product Number | ELC-12D471E |
Description | FIXED IND 470UH 1.25A 380 MOHM |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 1.25 A 380mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC-12D471E Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 380mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.492" Dia (12.50mm) |
Inductance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIUR-06-471K | Abracon LLC | 577 | AIUR-06-471K-ND | 0,89000 € | Similar |


