Similar

ELC-12D392E | |
|---|---|
DigiKey Part Number | ELC-12D392E-ND |
Manufacturer | |
Manufacturer Product Number | ELC-12D392E |
Description | FIXED IND 3.9MH 450MA 2.83 OHM |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Wirewound Inductor 450 mA 2.83Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC-12D392E Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.83Ohm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.492" Dia (12.50mm) |
Inductance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP1317NP-392L | Sumida America Inc. | 0 | 308-2337-ND | 0,53590 € | Similar |


