ELC-12D181E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,36510 €
Datasheet
180 µH Unshielded Wirewound Inductor 1.58 A 210mOhm Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-12D181E

DigiKey Part Number
ELC-12D181E-ND
Manufacturer
Manufacturer Product Number
ELC-12D181E
Description
FIXED IND 180UH 1.58A 210 MOHM
Customer Reference
Detailed Description
180 µH Unshielded Wirewound Inductor 1.58 A 210mOhm Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
ELC-12D181E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
210mOhm
Series
Inductance Frequency - Test
10 kHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Vertical Cylinder
Type
Wirewound
Size / Dimension
0.492" Dia (12.50mm)
Inductance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±10%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCH1216BNP-181KSumida America Inc.0RCH1216BNP-181K-ND0,36510 €Similar
Obsolete
This product is no longer manufactured. View Substitutes