
ELC-12D122E | |
|---|---|
DigiKey Part Number | ELC-12D122E-ND |
Manufacturer | |
Manufacturer Product Number | ELC-12D122E |
Description | FIXED IND 1.2MH 860MA 830 MOHM |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Wirewound Inductor 860 mA 830mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC-12D122E Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 830mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.492" Dia (12.50mm) |
Inductance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |

