ELC-12D121E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 583
Unit Price: 0,77000 €
Datasheet
120 µH Unshielded Wirewound Inductor 1.78 A 170mOhm Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-12D121E

DigiKey Part Number
ELC-12D121E-ND
Manufacturer
Manufacturer Product Number
ELC-12D121E
Description
FIXED IND 120UH 1.78A 170 MOHM
Customer Reference
Detailed Description
120 µH Unshielded Wirewound Inductor 1.78 A 170mOhm Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
ELC-12D121E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
170mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes