Similar

ELC-10E682L | |
|---|---|
DigiKey Part Number | ELC-10E682L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-10E682L |
Description | FIXED IND 6.8MH 110MA 11.9 OHM |
Customer Reference | |
Detailed Description | 6.8 mH Shielded Wirewound Inductor 110 mA 11.9Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.9Ohm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.394" Dia (10.00mm) |
Inductance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447471682 | Würth Elektronik | 72 | 732-3418-ND | 2,23000 € | Similar |


