
ELC-10E470L | |
|---|---|
DigiKey Part Number | ELC-10E470L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-10E470L |
Description | FIXED IND 47UH 1.5A 98 MOHM TH |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.5 A 98mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 98mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.394" Dia (10.00mm) |
Inductance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12RS473C | Murata Power Solutions Inc. | 77 | 811-2104-ND | 1,15000 € | Similar |


