Similar

ELC-10E390L | |
|---|---|
DigiKey Part Number | ELC-10E390L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-10E390L |
Description | FIXED IND 39UH 1.7A 74 MOHM TH |
Customer Reference | |
Detailed Description | 39 µH Shielded Wirewound Inductor 1.7 A 74mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 74mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.394" Dia (10.00mm) |
Inductance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB9012-390KL | Bourns Inc. | 0 | RLB9012-390KL-ND | 0,53000 € | Similar |


