
ELC-10E270L | |
|---|---|
DigiKey Part Number | ELC-10E270L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-10E270L |
Description | FIXED IND 27UH 1.9A 62 MOHM TH |
Customer Reference | |
Detailed Description | 27 µH Shielded Wirewound Inductor 1.9 A 62mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 62mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.394" Dia (10.00mm) |
Inductance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |

