Similar

ELC-10E181L | |
|---|---|
DigiKey Part Number | ELC-10E181L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-10E181L |
Description | FIXED IND 180UH 740MA 290 MOHM |
Customer Reference | |
Detailed Description | 180 µH Shielded Wirewound Inductor 740 mA 290mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 290mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.394" Dia (10.00mm) |
Inductance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB0914-181KL | Bourns Inc. | 1.376 | RLB0914-181KL-ND | 0,32000 € | Similar |


