
ELC-10E150L | |
|---|---|
DigiKey Part Number | ELC-10E150L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-10E150L |
Description | FIXED IND 15UH 2.2A 46 MOHM TH |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 2.2 A 46mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 46mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.394" Dia (10.00mm) |
Inductance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12RS153C | Murata Power Solutions Inc. | 199 | 811-2098-ND | 1,15000 € | Similar |


