Similar

ELC-10D6R8E | |
|---|---|
DigiKey Part Number | ELC-10D6R8E-ND |
Manufacturer | |
Manufacturer Product Number | ELC-10D6R8E |
Description | FIXED IND 6.8UH 4.2A 22 MOHM TH |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 4.2 A 22mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC-10D6R8E Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 22mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.512" Dia (13.00mm) |
Inductance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB9012-6R8ML | Bourns Inc. | 445 | RLB9012-6R8ML-ND | 0,53000 € | Similar |


