Similar

ELC-10D332E | |
|---|---|
DigiKey Part Number | ELC-10D332E-ND |
Manufacturer | |
Manufacturer Product Number | ELC-10D332E |
Description | FIXED IND 3.3MH 280MA 3.2 OHM TH |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Wirewound Inductor 280 mA 3.2Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC-10D332E Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.2Ohm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.512" Dia (13.00mm) |
Inductance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCH114NP-332KB | Sumida America Inc. | 0 | RCH114NP-332KB-ND | 0,42880 € | Similar |


