Similar

ELC-10D181E | |
|---|---|
DigiKey Part Number | ELC-10D181E-ND |
Manufacturer | |
Manufacturer Product Number | ELC-10D181E |
Description | FIXED IND 180UH 1.3A 180 MOHM TH |
Customer Reference | |
Detailed Description | 180 µH Unshielded Wirewound Inductor 1.3 A 180mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC-10D181E Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 180mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.512" Dia (13.00mm) |
Inductance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIUR-06-181K | Abracon LLC | 0 | AIUR-06-181K-ND | 0,43245 € | Similar |


