Similar

ELC-10D120E | |
|---|---|
DigiKey Part Number | ELC-10D120E-ND |
Manufacturer | |
Manufacturer Product Number | ELC-10D120E |
Description | FIXED IND 12UH 3.8A 28 MOHM TH |
Customer Reference | |
Detailed Description | 12 µH Unshielded Wirewound Inductor 3.8 A 28mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC-10D120E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Base Product Number |


