
ELC-10D100E | |
|---|---|
DigiKey Part Number | ELC-10D100E-ND |
Manufacturer | |
Manufacturer Product Number | ELC-10D100E |
Description | FIXED IND 10UH 3.9A 26 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 3.9 A 26mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC-10D100E Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 26mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.512" Dia (13.00mm) |
Inductance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744732100 | Würth Elektronik | 100 | 732-3747-ND | 1,17000 € | Similar |


