ELC-09D6R8F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 141
Unit Price: 0,83000 €
Datasheet
6.8 µH Unshielded Wirewound Inductor 2.8 A 21mOhm Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-09D6R8F

DigiKey Part Number
ELC-09D6R8F-ND
Manufacturer
Manufacturer Product Number
ELC-09D6R8F
Description
FIXED IND 6.8UH 2.8A 21 MOHM TH
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 2.8 A 21mOhm Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
ELC-09D6R8F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
21mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.374" Dia (9.50mm)
Height - Seated (Max)
0.350" (8.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types