Similar

ELC-09D682DF | |
|---|---|
DigiKey Part Number | ELC-09D682DF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELC-09D682DF |
Description | FIXED IND 6.8MH 100MA 14.4 OHM |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Wirewound Inductor 100 mA 14.4Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 14.4Ohm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.374" Dia (9.50mm) |
Inductance | Height - Seated (Max) 0.350" (8.90mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL895-682K-RC | Bourns Inc. | 0 | RL895-682K-RC-ND | 0,53672 € | Similar |


