ELC-09D392F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,30316 €
Datasheet
3.9 mH Unshielded Wirewound Inductor 130 mA 8Ohm Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-09D392F

DigiKey Part Number
ELC-09D392F-ND
Manufacturer
Manufacturer Product Number
ELC-09D392F
Description
FIXED IND 3.9MH 130MA 8 OHM TH
Customer Reference
Detailed Description
3.9 mH Unshielded Wirewound Inductor 130 mA 8Ohm Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
ELC-09D392F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
8Ohm
Series
Inductance Frequency - Test
10 kHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Vertical Cylinder
Type
Wirewound
Size / Dimension
0.374" Dia (9.50mm)
Inductance
Height - Seated (Max)
0.350" (8.90mm)
Tolerance
±10%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIUR-10-392KAbracon LLC0AIUR-10-392K-ND0,30316 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types