
ELC-09D182DF | |
|---|---|
DigiKey Part Number | ELC-09D182DF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELC-09D182DF |
Description | FIXED IND 1.8MH 190MA 3.8 OHM TH |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Wirewound Inductor 190 mA 3.8Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.8Ohm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.374" Dia (9.50mm) |
Inductance | Height - Seated (Max) 0.350" (8.90mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 768772182 | Würth Elektronik | 148 | 732-3264-ND | 1,18000 € | Similar |


