
ELC-09D152F | |
|---|---|
DigiKey Part Number | ELC-09D152F-ND |
Manufacturer | |
Manufacturer Product Number | ELC-09D152F |
Description | FIXED IND 1.5MH 210MA 2.8 OHM TH |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Wirewound Inductor 210 mA 2.8Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC-09D152F Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.8Ohm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.374" Dia (9.50mm) |
Inductance | Height - Seated (Max) 0.350" (8.90mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |

