
ELC-09D103DF | |
|---|---|
DigiKey Part Number | ELC-09D103DF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELC-09D103DF |
Description | FIXED IND 10MH 80MA 18.8 OHM TH |
Customer Reference | |
Detailed Description | 10 mH Unshielded Wirewound Inductor 80 mA 18.8Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 18.8Ohm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.374" Dia (9.50mm) |
Inductance | Height - Seated (Max) 0.350" (8.90mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |

