Similar

ELC-09D101F | |
|---|---|
DigiKey Part Number | ELC-09D101F-ND |
Manufacturer | |
Manufacturer Product Number | ELC-09D101F |
Description | FIXED IND 100UH 820MA 200 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 820 mA 200mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC-09D101F Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 200mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.374" Dia (9.50mm) |
Inductance | Height - Seated (Max) 0.350" (8.90mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL622-101K-RC | Bourns Inc. | 3.114 | M9993-ND | 0,83000 € | Similar |


