
ELC-08D560E | |
|---|---|
DigiKey Part Number | ELC-08D560E-ND |
Manufacturer | |
Manufacturer Product Number | ELC-08D560E |
Description | FIXED IND 56UH 1.1A 73 MOHM TH |
Customer Reference | |
Detailed Description | 56 µH Unshielded Inductor 1.1 A 73mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC-08D560E Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 73mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.315" Dia (8.00mm) |
Inductance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744772560 | Würth Elektronik | 139 | 732-3770-ND | 0,87000 € | Direct |


